


LTC4353IDE#PBF | |
|---|---|
DigiKey Part Number | LTC4353IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4353IDE#PBF |
Description | IC OR CTRLR LOAD SHARE 16DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | OR Controller Current Sharing Controller N-Channel 2:2 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4353IDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Current Sharing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:2 | |
Internal Switch(s) | No | |
Delay Time - ON | 400 ns | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | - | |
Current - Supply | 1.5 mA | |
Voltage - Supply | 2.9V ~ 18V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.67000 | kr.77.67 |
| 10 | kr.60.97600 | kr.609.76 |
| 91 | kr.52.47802 | kr.4,775.50 |
| 182 | kr.50.72846 | kr.9,232.58 |
| 273 | kr.49.85227 | kr.13,609.67 |
| 546 | kr.48.56734 | kr.26,517.77 |
| 1.001 | kr.47.63159 | kr.47,679.22 |
| Unit Price without VAT: | kr.77.67000 |
|---|---|
| Unit Price with VAT: | kr.97.08750 |












