


LTC4352HMS#PBF | |
|---|---|
DigiKey Part Number | LTC4352HMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4352HMS#PBF |
Description | IC OR CTRLR N+1 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4352HMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 250 ns | |
Delay Time - OFF | 200 ns | |
Current - Output (Max) | - | |
Current - Supply | 1.4 mA | |
Voltage - Supply | 2.9V ~ 18V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.81000 | kr.66.81 |
| 10 | kr.52.18600 | kr.521.86 |
| 37 | kr.47.23270 | kr.1,747.61 |
| 111 | kr.44.27144 | kr.4,914.13 |
| 259 | kr.42.53629 | kr.11,016.90 |
| 518 | kr.41.39380 | kr.21,441.99 |
| 1.036 | kr.40.45382 | kr.41,910.16 |
| Unit Price without VAT: | kr.66.81000 |
|---|---|
| Unit Price with VAT: | kr.83.51250 |






