
LTC4312CMS#PBF | |
|---|---|
DigiKey Part Number | LTC4312CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4312CMS#PBF |
Description | IC MULTIPLEXR I2C HOTSWAP 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:2 Channel 400kHz 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4312CMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 x 1:2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 20 pF | |
Voltage - Supply | 2.9V ~ 5.5V | |
Current - Supply | 7.3mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.41000 | kr.41.41 |
| 10 | kr.31.80900 | kr.318.09 |
| 37 | kr.28.56649 | kr.1,056.96 |
| 111 | kr.26.62541 | kr.2,955.42 |
| 259 | kr.25.48788 | kr.6,601.36 |
| 518 | kr.24.73900 | kr.12,814.80 |
| 1.036 | kr.24.12274 | kr.24,991.16 |
| 2.516 | kr.23.49017 | kr.59,101.27 |
| Unit Price without VAT: | kr.41.41000 |
|---|---|
| Unit Price with VAT: | kr.51.76250 |

