
LTC4311CSC6#TRPBF | |
|---|---|
DigiKey Part Number | LTC4311CSC6#TRPBFTR-ND - Tape & Reel (TR) LTC4311CSC6#TRPBFCT-ND - Cut Tape (CT) LTC4311CSC6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4311CSC6#TRPBF |
Description | IC ACCELERATOR I2C 1CH SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerator 1 Channel 400kHz SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4311CSC6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Accelerator | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply | 200µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.76000 | kr.33.76 |
| 10 | kr.25.74600 | kr.257.46 |
| 25 | kr.23.75000 | kr.593.75 |
| 100 | kr.21.55530 | kr.2,155.53 |
| 250 | kr.21.24988 | kr.5,312.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.80960 | kr.47,024.00 |
| Unit Price without VAT: | kr.33.76000 |
|---|---|
| Unit Price with VAT: | kr.42.20000 |











