
LTC4309IDE#PBF | |
|---|---|
DigiKey Part Number | LTC4309IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4309IDE#PBF |
Description | IC ACCELERATOR I2C HOTSWAP 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4309IDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.36000 | kr.55.36 |
| 10 | kr.42.98500 | kr.429.85 |
| 91 | kr.36.67714 | kr.3,337.62 |
| 182 | kr.35.37808 | kr.6,438.81 |
| 273 | kr.34.72718 | kr.9,480.52 |
| 546 | kr.33.77304 | kr.18,440.08 |
| 1.001 | kr.33.07827 | kr.33,111.35 |
| Unit Price without VAT: | kr.55.36000 |
|---|---|
| Unit Price with VAT: | kr.69.20000 |

