



LTC4274CUHF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4274CUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4274CUHF#PBF |
Description | IC POE CNTRL 1 CHANNEL 38QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4274CUHF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Power - Max | 25.5 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 3V ~ 4.3V | |
Current - Supply | 1.1mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.38000 | kr.87.38 |
| 10 | kr.68.85900 | kr.688.59 |
| 52 | kr.61.30269 | kr.3,187.74 |
| 104 | kr.59.03298 | kr.6,139.43 |
| 260 | kr.56.63619 | kr.14,725.41 |
| 520 | kr.55.19165 | kr.28,699.66 |
| 1.040 | kr.54.00310 | kr.56,163.22 |
| Unit Price without VAT: | kr.87.38000 |
|---|---|
| Unit Price with VAT: | kr.109.22500 |








