


LTC4229IUFD#PBF | |
|---|---|
DigiKey Part Number | LTC4229IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4229IUFD#PBF |
Description | IC HOT SWAP CTRLR GP 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 1 Channel General Purpose 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4229IUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, OR Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | OVP, UVLO | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault | |
Voltage - Supply | 2.9V ~ 18V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.07000 | kr.65.07 |
| 10 | kr.50.80300 | kr.508.03 |
| 73 | kr.44.06658 | kr.3,216.86 |
| 146 | kr.42.47322 | kr.6,201.09 |
| 292 | kr.41.16147 | kr.12,019.15 |
| 511 | kr.40.27395 | kr.20,579.99 |
| 1.022 | kr.39.35141 | kr.40,217.14 |
| Unit Price without VAT: | kr.65.07000 |
|---|---|
| Unit Price with VAT: | kr.81.33750 |





