


LTC4219CDHC-12#PBF | |
|---|---|
DigiKey Part Number | LTC4219CDHC-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4219CDHC-12#PBF |
Description | IC HOT SWAP CTRLR GP 16DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4219CDHC-12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout | |
Voltage - Supply | 2.9V ~ 15V | |
Current - Output (Max) | 5.6A | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.94000 | kr.66.94 |
| 10 | kr.52.28900 | kr.522.89 |
| 73 | kr.45.38877 | kr.3,313.38 |
| 146 | kr.43.75568 | kr.6,388.33 |
| 292 | kr.42.41158 | kr.12,384.18 |
| 511 | kr.41.50194 | kr.21,207.49 |
| 1.022 | kr.40.55657 | kr.41,448.81 |
| Unit Price without VAT: | kr.66.94000 |
|---|---|
| Unit Price with VAT: | kr.83.67500 |



