


LTC4217IDHC#TRPBF | |
|---|---|
DigiKey Part Number | LTC4217IDHC#TRPBFTR-ND - Tape & Reel (TR) LTC4217IDHC#TRPBFCT-ND - Cut Tape (CT) LTC4217IDHC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4217IDHC#TRPBF |
Description | IC HOT SWAP CTRLR GP 16DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4217IDHC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Thermal Limit | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 2.9V ~ 26.5V | |
Current - Output (Max) | 2A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.87000 | kr.75.87 |
| 10 | kr.59.49700 | kr.594.97 |
| 25 | kr.55.41360 | kr.1,385.34 |
| 100 | kr.52.04250 | kr.5,204.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.45.30997 | kr.113,274.93 |
| Unit Price without VAT: | kr.75.87000 |
|---|---|
| Unit Price with VAT: | kr.94.83750 |



