


LTC4211CMS8#PBF | |
|---|---|
DigiKey Part Number | LTC4211CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4211CMS8#PBF |
Description | IC HOT SWAP CTRLR GP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4211CMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 2.5V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.63000 | kr.51.63 |
| 10 | kr.39.96900 | kr.399.69 |
| 50 | kr.35.30320 | kr.1,765.16 |
| 100 | kr.33.85850 | kr.3,385.85 |
| 250 | kr.32.33312 | kr.8,083.28 |
| 500 | kr.31.41416 | kr.15,707.08 |
| 1.000 | kr.30.65747 | kr.30,657.47 |
| Unit Price without VAT: | kr.51.63000 |
|---|---|
| Unit Price with VAT: | kr.64.53750 |



