



LTC4210-2IS6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4210-2IS6#TRMPBFTR-ND - Tape & Reel (TR) LTC4210-2IS6#TRMPBFCT-ND - Cut Tape (CT) LTC4210-2IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4210-2IS6#TRMPBF |
Description | IC HOT SWAP CTRLR GP TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4210-2IS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 650 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.09000 | kr.49.09 |
| 10 | kr.32.79400 | kr.327.94 |
| 25 | kr.28.54160 | kr.713.54 |
| 100 | kr.23.73500 | kr.2,373.50 |
| 250 | kr.21.37600 | kr.5,344.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.48000 | kr.10,240.00 |
| Unit Price without VAT: | kr.49.09000 |
|---|---|
| Unit Price with VAT: | kr.61.36250 |












