


LTC4151HDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4151HDD#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4151HDD#TRPBF |
Description | IC PWR MONITOR MS 80V SD 10DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4151HDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor | |
Voltage - Input | 7V ~ 80V | |
Voltage - Supply | 7V ~ 80V | |
Current - Supply | 1.2 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.42.44618 | kr.106,115.45 |
| Unit Price without VAT: | kr.42.44618 |
|---|---|
| Unit Price with VAT: | kr.53.05773 |



