Charger IC Multi-Chemistry 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4079EDD#PBF

DigiKey Part Number
505-LTC4079EDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4079EDD#PBF
Description
IC BATT CHG MULTI-CHEM 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4079EDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
250mA
Battery Pack Voltage
-
Voltage - Supply (Max)
60V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.236
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.49.06000kr.49.06
10kr.37.91100kr.379.11
25kr.35.13080kr.878.27
121kr.31.73653kr.3,840.12
363kr.30.12003kr.10,933.57
605kr.29.52210kr.17,860.87
1.089kr.28.93252kr.31,507.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.49.06000
Unit Price with VAT:kr.61.32500