Charger IC Multi-Chemistry 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4008EGN#TRPBF

DigiKey Part Number
LTC4008EGN#TRPBFTR-ND - Tape & Reel (TR)
LTC4008EGN#TRPBFCT-ND - Cut Tape (CT)
LTC4008EGN#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4008EGN#TRPBF
Description
IC BATT CHG MULTI-CHEM 20SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4008EGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 911
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.80.63000kr.80.63
10kr.63.40000kr.634.00
25kr.59.08640kr.1,477.16
100kr.55.68250kr.5,568.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.48.42376kr.121,059.40
Manufacturers Standard Package
Unit Price without VAT:kr.80.63000
Unit Price with VAT:kr.100.78750