Charger IC Lithium Ion 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4007EGN#PBF

DigiKey Part Number
LTC4007EGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4007EGN#PBF
Description
IC BATT CHG LI-ION 3-4CEL 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4007EGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
16.8V
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.82.63000kr.82.63
10kr.64.97500kr.649.75
55kr.57.59291kr.3,167.61
110kr.55.46573kr.6,101.23
275kr.53.21982kr.14,635.45
550kr.51.86636kr.28,526.50
1.045kr.50.82783kr.53,115.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.82.63000
Unit Price with VAT:kr.103.28750