
LTC4002EDD-8.4#PBF | |
|---|---|
DigiKey Part Number | LTC4002EDD-8.4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4002EDD-8.4#PBF |
Description | IC BATT CHG LI-ION 2CELL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4002EDD-8.4#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 22V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.07000 | kr.45.07 |
| 10 | kr.34.76100 | kr.347.61 |
| 25 | kr.32.17840 | kr.804.46 |
| 121 | kr.29.02744 | kr.3,512.32 |
| 363 | kr.27.52590 | kr.9,991.90 |
| 605 | kr.26.97083 | kr.16,317.35 |
| 1.089 | kr.26.42317 | kr.28,774.83 |
| Unit Price without VAT: | kr.45.07000 |
|---|---|
| Unit Price with VAT: | kr.56.33750 |


