


LTC3900ES8#PBF | |
|---|---|
DigiKey Part Number | LTC3900ES8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3900ES8#PBF |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC3900ES8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 11V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.46000 | kr.56.46 |
| 10 | kr.43.84600 | kr.438.46 |
| 25 | kr.40.69680 | kr.1,017.42 |
| 100 | kr.37.23420 | kr.3,723.42 |
| 300 | kr.35.30327 | kr.10,590.98 |
| 500 | kr.34.58928 | kr.17,294.64 |
| 1.000 | kr.33.77062 | kr.33,770.62 |
| Unit Price without VAT: | kr.56.46000 |
|---|---|
| Unit Price with VAT: | kr.70.57500 |



