


LTC3892EUH#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3892EUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3892EUH#PBF |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3892EUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 60V | |
Frequency - Switching | 105kHz ~ 835kHz, 350kHz ~ 535kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.91000 | kr.94.91 |
| 10 | kr.75.02500 | kr.750.25 |
| 73 | kr.65.64507 | kr.4,792.09 |
| 146 | kr.63.42575 | kr.9,260.16 |
| 292 | kr.61.59873 | kr.17,986.83 |
| 511 | kr.60.36235 | kr.30,845.16 |
| 1.022 | kr.59.07736 | kr.60,377.06 |
| Unit Price without VAT: | kr.94.91000 |
|---|---|
| Unit Price with VAT: | kr.118.63750 |




