



LTC3891HFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3891HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3891HFE#PBF |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3891HFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 60V | |
Frequency - Switching | 105kHz ~ 835kHz, 350kHz ~ 535kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.74000 | kr.86.74 |
| 10 | kr.68.33200 | kr.683.32 |
| 74 | kr.59.62527 | kr.4,412.27 |
| 148 | kr.57.58236 | kr.8,522.19 |
| 296 | kr.55.90125 | kr.16,546.77 |
| 518 | kr.54.76324 | kr.28,367.36 |
| 1.036 | kr.53.58121 | kr.55,510.13 |
| Unit Price without VAT: | kr.86.74000 |
|---|---|
| Unit Price with VAT: | kr.108.42500 |













