


LTC3891EUDC#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3891EUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3891EUDC#PBF |
Description | IC REG CTRLR BUCK 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3891EUDC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 60V | |
Frequency - Switching | 105kHz ~ 835kHz, 350kHz ~ 535kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.06000 | kr.69.06 |
| 10 | kr.53.99300 | kr.539.93 |
| 91 | kr.46.32989 | kr.4,216.02 |
| 182 | kr.44.75176 | kr.8,144.82 |
| 273 | kr.43.96190 | kr.12,001.60 |
| 546 | kr.42.80308 | kr.23,370.48 |
| 1.001 | kr.41.95931 | kr.42,001.27 |
| Unit Price without VAT: | kr.69.06000 |
|---|---|
| Unit Price with VAT: | kr.86.32500 |







