



LTC3880EUJ#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3880EUJ#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3880EUJ#TRPBFCT-ND - Cut Tape (CT) 505-LTC3880EUJ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3880EUJ#TRPBF |
Description | IC REG CTRLR BUCK PMBUS 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3880EUJ#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 24V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.04000 | kr.102.04 |
| 10 | kr.80.85100 | kr.808.51 |
| 25 | kr.75.55520 | kr.1,888.88 |
| 100 | kr.72.11180 | kr.7,211.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.62.76696 | kr.125,533.92 |
| Unit Price without VAT: | kr.102.04000 |
|---|---|
| Unit Price with VAT: | kr.127.55000 |














