


LTC3867EUF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3867EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3867EUF#PBF |
Description | IC REG CTRLR BUCK 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3867EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 38V | |
Frequency - Switching | 200kHz ~ 1.2MHz | |
Duty Cycle (Max) | 98% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.46000 | kr.54.46 |
| 10 | kr.42.23200 | kr.422.32 |
| 91 | kr.36.01857 | kr.3,277.69 |
| 182 | kr.34.73863 | kr.6,322.43 |
| 273 | kr.34.09762 | kr.9,308.65 |
| 546 | kr.33.15773 | kr.18,104.12 |
| 1.001 | kr.32.47311 | kr.32,505.58 |
| Unit Price without VAT: | kr.54.46000 |
|---|---|
| Unit Price with VAT: | kr.68.07500 |



