


LTC3864HDE#PBF | |
|---|---|
DigiKey Part Number | LTC3864HDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3864HDE#PBF |
Description | IC REG CTRLR BUCK 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3864HDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 60V | |
Frequency - Switching | 50kHz ~ 850kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.75000 | kr.55.75 |
| 10 | kr.43.30600 | kr.433.06 |
| 91 | kr.36.95978 | kr.3,363.34 |
| 182 | kr.35.65187 | kr.6,488.64 |
| 273 | kr.34.99711 | kr.9,554.21 |
| 546 | kr.34.03696 | kr.18,584.18 |
| 1.001 | kr.33.33733 | kr.33,370.67 |
| Unit Price without VAT: | kr.55.75000 |
|---|---|
| Unit Price with VAT: | kr.69.68750 |



