Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 24-TSSOP
24-TSSOP-EP
Introducing Power by Linear

LTC3862IFE#PBF

DigiKey Part Number
LTC3862IFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3862IFE#PBF
Description
IC REG CTRLR BOOST/SEPIC 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3862IFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, SEPIC
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4V ~ 36V
Frequency - Switching
75kHz ~ 500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Phase Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.75.42000kr.75.42
10kr.59.18200kr.591.82
62kr.51.99387kr.3,223.62
124kr.50.09435kr.6,211.70
310kr.48.08852kr.14,907.44
558kr.47.04848kr.26,253.05
1.054kr.46.10115kr.48,590.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.75.42000
Unit Price with VAT:kr.94.27500