



LTC3851EMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3851EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3851EMSE#PBF |
Description | IC REG CTRLR BUCK 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3851EMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 38V | |
Frequency - Switching | 250kHz ~ 750kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.10000 | kr.37.10 |
| 10 | kr.28.40100 | kr.284.01 |
| 37 | kr.25.45946 | kr.942.00 |
| 111 | kr.23.69775 | kr.2,630.45 |
| 259 | kr.22.66537 | kr.5,870.33 |
| 518 | kr.21.98564 | kr.11,388.56 |
| 1.036 | kr.21.42624 | kr.22,197.58 |
| 2.516 | kr.20.85219 | kr.52,464.11 |
| Unit Price without VAT: | kr.37.10000 |
|---|---|
| Unit Price with VAT: | kr.46.37500 |




