


LTC3851AEUD#PBF | |
|---|---|
DigiKey Part Number | LTC3851AEUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3851AEUD#PBF |
Description | IC REG CTRLR BUCK 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3851AEUD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 38V | |
Frequency - Switching | 235kHz ~ 750kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.10000 | kr.37.10 |
| 10 | kr.28.40100 | kr.284.01 |
| 25 | kr.26.23200 | kr.655.80 |
| 121 | kr.23.58107 | kr.2,853.31 |
| 363 | kr.22.31777 | kr.8,101.35 |
| 605 | kr.21.85073 | kr.13,219.69 |
| 1.089 | kr.21.38999 | kr.23,293.70 |
| 2.541 | kr.20.84664 | kr.52,971.31 |
| Unit Price without VAT: | kr.37.10000 |
|---|---|
| Unit Price with VAT: | kr.46.37500 |





