Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x4)
Introducing Power by Linear

LTC3850IUF#TRPBF

DigiKey Part Number
LTC3850IUF#TRPBFTR-ND - Tape & Reel (TR)
LTC3850IUF#TRPBFCT-ND - Cut Tape (CT)
LTC3850IUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3850IUF#TRPBF
Description
IC REG CTRLR BUCK 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3850IUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4V ~ 30V
Frequency - Switching
250kHz ~ 780kHz
Duty Cycle (Max)
97.2%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.116
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.52.53000kr.52.53
10kr.40.72100kr.407.21
25kr.37.76720kr.944.18
100kr.34.72780kr.3,472.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.31.36531kr.78,413.28
Manufacturers Standard Package
Unit Price without VAT:kr.52.53000
Unit Price with VAT:kr.65.66250