


LTC3850EGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3850EGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3850EGN#PBF |
Description | IC REG CTRLR BUCK 28SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3850EGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 24V | |
Frequency - Switching | 250kHz ~ 780kHz | |
Duty Cycle (Max) | 97.2% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.96000 | kr.49.96 |
| 10 | kr.38.67000 | kr.386.70 |
| 49 | kr.34.18000 | kr.1,674.82 |
| 147 | kr.32.06034 | kr.4,712.87 |
| 294 | kr.31.02279 | kr.9,120.70 |
| 539 | kr.30.26729 | kr.16,314.07 |
| 1.029 | kr.29.59119 | kr.30,449.33 |
| Unit Price without VAT: | kr.49.96000 |
|---|---|
| Unit Price with VAT: | kr.62.45000 |



