Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP
20-TSSOP EP Pad View
Introducing Power by Linear

LTC3835EFE#PBF

DigiKey Part Number
LTC3835EFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3835EFE#PBF
Description
IC REG CTRLR BUCK 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3835EFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4V ~ 36V
Frequency - Switching
250kHz ~ 530kHz
Duty Cycle (Max)
99.4%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Phase Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.70.60000kr.70.60
10kr.55.26600kr.552.66
74kr.47.99392kr.3,551.55
148kr.46.28818kr.6,850.65
296kr.44.88422kr.13,285.73
518kr.43.93429kr.22,757.96
1.036kr.42.94694kr.44,493.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.70.60000
Unit Price with VAT:kr.88.25000