Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)
Introducing Power by Linear

LTC3833IUDC#PBF

DigiKey Part Number
LTC3833IUDC#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3833IUDC#PBF
Description
IC REG CTRLR BUCK 20QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3833IUDC#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Frequency - Switching
200kHz ~ 2MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.60.76000kr.60.76
10kr.47.26100kr.472.61
91kr.40.39176kr.3,675.65
182kr.38.97676kr.7,093.77
273kr.38.26839kr.10,447.27
546kr.37.22923kr.20,327.16
1.001kr.36.47243kr.36,508.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.60.76000
Unit Price with VAT:kr.75.95000