Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP
20-TSSOP EP Pad View
Introducing Power by Linear

LTC3833EFE#PBF

DigiKey Part Number
LTC3833EFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3833EFE#PBF
Description
IC REG CTRLR BUCK 20TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3833EFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Frequency - Switching
200kHz ~ 2MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 628
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.54.46000kr.54.46
10kr.42.23200kr.422.32
74kr.36.45122kr.2,697.39
148kr.35.09480kr.5,194.03
296kr.33.97821kr.10,057.55
518kr.33.22286kr.17,209.44
1.036kr.32.43773kr.33,605.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.54.46000
Unit Price with VAT:kr.68.07500