


LTC3812IFE-5#PBF | |
|---|---|
DigiKey Part Number | LTC3812IFE-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3812IFE-5#PBF |
Description | IC REG CTRLR BUCK 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3812IFE-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.35V ~ 14V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.94000 | kr.66.94 |
| 10 | kr.52.28900 | kr.522.89 |
| 95 | kr.44.73116 | kr.4,249.46 |
| 190 | kr.43.21400 | kr.8,210.66 |
| 285 | kr.42.45470 | kr.12,099.59 |
| 570 | kr.41.34039 | kr.23,564.02 |
| 1.045 | kr.40.52900 | kr.42,352.81 |
| Unit Price without VAT: | kr.66.94000 |
|---|---|
| Unit Price with VAT: | kr.83.67500 |

