


LTC3788IUH#PBF | |
|---|---|
DigiKey Part Number | LTC3788IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3788IUH#PBF |
Description | IC REG CTRLR BOOST 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3788IUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V | |
Frequency - Switching | 105kHz ~ 760kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.08000 | kr.78.08 |
| 10 | kr.53.66400 | kr.536.64 |
| 73 | kr.41.53603 | kr.3,032.13 |
| 146 | kr.38.56260 | kr.5,630.14 |
| 292 | kr.38.24000 | kr.11,166.08 |
| Unit Price without VAT: | kr.78.08000 |
|---|---|
| Unit Price with VAT: | kr.97.60000 |


