


LTC3783EDHD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3783EDHD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3783EDHD#PBF |
Description | IC LED DRIVER CTRLR PWM 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3783EDHD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 20kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.93000 | kr.57.93 |
| 10 | kr.45.02900 | kr.450.29 |
| 73 | kr.38.95164 | kr.2,843.47 |
| 146 | kr.37.51377 | kr.5,477.01 |
| 292 | kr.36.32993 | kr.10,608.34 |
| 511 | kr.35.52922 | kr.18,155.43 |
| 1.022 | kr.34.69683 | kr.35,460.16 |
| Unit Price without VAT: | kr.57.93000 |
|---|---|
| Unit Price with VAT: | kr.72.41250 |

