



LTC3780IG#TRPBF | |
|---|---|
DigiKey Part Number | LTC3780IG#TRPBFTR-ND - Tape & Reel (TR) LTC3780IG#TRPBFCT-ND - Cut Tape (CT) LTC3780IG#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3780IG#TRPBF |
Description | IC REG CTRLR BUCK-BOOST 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3780IG#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 30V | |
Frequency - Switching | 200kHz ~ 400kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.07000 | kr.112.07 |
| 10 | kr.89.04300 | kr.890.43 |
| 25 | kr.83.28920 | kr.2,082.23 |
| 100 | kr.79.88370 | kr.7,988.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.69.58396 | kr.125,251.13 |
| Unit Price without VAT: | kr.112.07000 |
|---|---|
| Unit Price with VAT: | kr.140.08750 |


