


LTC3770EUH#PBF | |
|---|---|
DigiKey Part Number | LTC3770EUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3770EUH#PBF |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3770EUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 32V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.80000 | kr.77.80 |
| 10 | kr.61.07900 | kr.610.79 |
| 73 | kr.53.20342 | kr.3,883.85 |
| 146 | kr.51.33959 | kr.7,495.58 |
| 292 | kr.49.80521 | kr.14,543.12 |
| 511 | kr.48.76697 | kr.24,919.92 |
| 1.022 | kr.47.68783 | kr.48,736.96 |
| Unit Price without VAT: | kr.77.80000 |
|---|---|
| Unit Price with VAT: | kr.97.25000 |


