
LTC3720EGN#PBF | |
|---|---|
DigiKey Part Number | LTC3720EGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3720EGN#PBF |
Description | IC REG CTRLR INTEL 1OUT 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® Voltage Regulator IC 1 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3720EGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, Intel Pentium® | |
Voltage - Input | 4V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 1.05V ~ 1.83V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.44000 | kr.62.44 |
| 10 | kr.48.66900 | kr.486.69 |
| 49 | kr.43.20429 | kr.2,117.01 |
| 147 | kr.40.62490 | kr.5,971.86 |
| 294 | kr.39.36276 | kr.11,572.65 |
| 539 | kr.38.44353 | kr.20,721.06 |
| 1.029 | kr.37.62087 | kr.38,711.88 |
| Unit Price without VAT: | kr.62.44000 |
|---|---|
| Unit Price with VAT: | kr.78.05000 |

