


LTC3708EUH#PBF | |
|---|---|
DigiKey Part Number | LTC3708EUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3708EUH#PBF |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3708EUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3.2V ~ 36V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.66000 | kr.101.66 |
| 10 | kr.80.54200 | kr.805.42 |
| 73 | kr.70.58027 | kr.5,152.36 |
| 146 | kr.68.22315 | kr.9,960.58 |
| 292 | kr.66.28250 | kr.19,354.49 |
| 511 | kr.64.96967 | kr.33,199.50 |
| Unit Price without VAT: | kr.101.66000 |
|---|---|
| Unit Price with VAT: | kr.127.07500 |

