


LTC3642IMS8E#PBF | |
|---|---|
DigiKey Part Number | LTC3642IMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3642IMS8E#PBF |
Description | IC REG BUCK ADJ 50MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3642IMS8E#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.66000 | kr.61.66 |
| 10 | kr.48.02600 | kr.480.26 |
| 50 | kr.42.56920 | kr.2,128.46 |
| 100 | kr.40.88000 | kr.4,088.00 |
| 250 | kr.39.09644 | kr.9,774.11 |
| 500 | kr.38.02162 | kr.19,010.81 |
| 1.000 | kr.37.13666 | kr.37,136.66 |
| Unit Price without VAT: | kr.61.66000 |
|---|---|
| Unit Price with VAT: | kr.77.07500 |


