


LTC3642IDD-3.3#PBF | |
|---|---|
DigiKey Part Number | LTC3642IDD-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3642IDD-3.3#PBF |
Description | IC REG BUCK 3.3V 50MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3642IDD-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.66000 | kr.61.66 |
| 10 | kr.48.02600 | kr.480.26 |
| 25 | kr.44.62160 | kr.1,115.54 |
| 121 | kr.40.47025 | kr.4,896.90 |
| 363 | kr.38.49231 | kr.13,972.71 |
| 605 | kr.37.76089 | kr.22,845.34 |
| 1.089 | kr.37.03946 | kr.40,335.97 |
| Unit Price without VAT: | kr.61.66000 |
|---|---|
| Unit Price with VAT: | kr.77.07500 |


