


LTC3637EDHC#PBF | |
|---|---|
DigiKey Part Number | LTC3637EDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3637EDHC#PBF |
Description | IC REG BUCK ADJ 1A 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3637EDHC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 76V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.43000 | kr.64.43 |
| 10 | kr.50.27000 | kr.502.70 |
| 73 | kr.43.59370 | kr.3,182.34 |
| 146 | kr.42.01479 | kr.6,134.16 |
| 292 | kr.40.71490 | kr.11,888.75 |
| 511 | kr.39.83517 | kr.20,355.77 |
| 1.022 | kr.38.92088 | kr.39,777.14 |
| Unit Price without VAT: | kr.64.43000 |
|---|---|
| Unit Price with VAT: | kr.80.53750 |




