


LTC3633EUFD#PBF | |
|---|---|
DigiKey Part Number | LTC3633EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3633EUFD#PBF |
Description | IC REG BUCK ADJ 3A DL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3633EUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14.7V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.60000 | kr.81.60 |
| 10 | kr.64.15200 | kr.641.52 |
| 73 | kr.55.94096 | kr.4,083.69 |
| 146 | kr.53.99788 | kr.7,883.69 |
| 292 | kr.52.39791 | kr.15,300.19 |
| 511 | kr.51.31556 | kr.26,222.25 |
| 1.022 | kr.50.19068 | kr.51,294.87 |
| Unit Price without VAT: | kr.81.60000 |
|---|---|
| Unit Price with VAT: | kr.102.00000 |







