


LTC3631IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3631IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3631IDD#PBF |
Description | IC REG BUCK ADJ 100MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable 0.8V 1 Output 100mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3631IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.84000 | kr.67.84 |
| 10 | kr.53.03500 | kr.530.35 |
| 25 | kr.49.33080 | kr.1,233.27 |
| 121 | kr.44.81339 | kr.5,422.42 |
| 363 | kr.42.66102 | kr.15,485.95 |
| 605 | kr.41.86514 | kr.25,328.41 |
| 1.089 | kr.41.08003 | kr.44,736.15 |
| Unit Price without VAT: | kr.67.84000 |
|---|---|
| Unit Price with VAT: | kr.84.80000 |


