


LTC3630AEDHC#PBF | |
|---|---|
DigiKey Part Number | LTC3630AEDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3630AEDHC#PBF |
Description | IC REG BUCK ADJ 500MA 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable (Programmable) 0.8V (1.8V, 3.3V, 5V) 1 Output 500mA 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3630AEDHC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 76V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.70000 | kr.60.70 |
| 10 | kr.47.28000 | kr.472.80 |
| 73 | kr.40.94329 | kr.2,988.86 |
| 146 | kr.39.44452 | kr.5,758.90 |
| 292 | kr.38.21092 | kr.11,157.59 |
| 511 | kr.37.37605 | kr.19,099.16 |
| 1.022 | kr.36.50825 | kr.37,311.43 |
| Unit Price without VAT: | kr.60.70000 |
|---|---|
| Unit Price with VAT: | kr.75.87500 |



