


LTC3625IDE#PBF | |
|---|---|
DigiKey Part Number | LTC3625IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3625IDE#PBF |
Description | IC SUPERCAP CHARGER 1A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Charger PMIC 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3625IDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Supercapacitor Charger | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.80000 | kr.68.80 |
| 10 | kr.53.78100 | kr.537.81 |
| 91 | kr.46.14264 | kr.4,198.98 |
| 182 | kr.44.57049 | kr.8,111.83 |
| 273 | kr.43.78289 | kr.11,952.73 |
| 546 | kr.42.62819 | kr.23,274.99 |
| 1.001 | kr.41.78735 | kr.41,829.14 |
| Unit Price without VAT: | kr.68.80000 |
|---|---|
| Unit Price with VAT: | kr.86.00000 |


