


LTC3625EDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3625EDE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3625EDE#TRPBF |
Description | IC SUPERCAP CHARGER 1A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Charger PMIC 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3625EDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Supercapacitor Charger | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.35.69612 | kr.89,240.30 |
| Unit Price without VAT: | kr.35.69612 |
|---|---|
| Unit Price with VAT: | kr.44.62015 |


