


LTC3621EMS8E#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3621EMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3621EMS8E#PBF |
Description | IC REG BUCK ADJ 1A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3621EMS8E#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.53000 | kr.52.53 |
| 10 | kr.40.72100 | kr.407.21 |
| 50 | kr.35.98360 | kr.1,799.18 |
| 100 | kr.34.51560 | kr.3,451.56 |
| 250 | kr.32.96608 | kr.8,241.52 |
| 500 | kr.32.03194 | kr.16,015.97 |
| 1.000 | kr.31.26317 | kr.31,263.17 |
| Unit Price without VAT: | kr.52.53000 |
|---|---|
| Unit Price with VAT: | kr.65.66250 |










