Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC3619BEDD#PBF | |
|---|---|
DigiKey Part Number | LTC3619BEDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3619BEDD#PBF |
Description | IC REG BUCK ADJ DL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 400mA, 800mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3619BEDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.13000 | kr.47.13 |
| 10 | kr.36.39400 | kr.363.94 |
| 25 | kr.33.70600 | kr.842.65 |
| 121 | kr.30.42983 | kr.3,682.01 |
| 363 | kr.28.86840 | kr.10,479.23 |
| 605 | kr.28.29116 | kr.17,116.15 |
| 1.089 | kr.27.72163 | kr.30,188.86 |
| Unit Price without VAT: | kr.47.13000 |
|---|---|
| Unit Price with VAT: | kr.58.91250 |



