


LTC3618IFE#PBF | |
|---|---|
DigiKey Part Number | LTC3618IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3618IFE#PBF |
Description | IC REG CONV DDR 2OUT 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 2 Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3618IFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 2.25V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | Adj to 0.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.86000 | kr.90.86 |
| 10 | kr.71.68200 | kr.716.82 |
| 62 | kr.63.22661 | kr.3,920.05 |
| 124 | kr.60.99065 | kr.7,562.84 |
| 310 | kr.58.63019 | kr.18,175.36 |
| 558 | kr.57.40642 | kr.32,032.78 |
| 1.054 | kr.56.29118 | kr.59,330.90 |
| Unit Price without VAT: | kr.90.86000 |
|---|---|
| Unit Price with VAT: | kr.113.57500 |










