


LTC3612IUDC#PBF | |
|---|---|
DigiKey Part Number | LTC3612IUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3612IUDC#PBF |
Description | IC REG BUCK ADJ 3A 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3612IUDC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.89000 | kr.80.89 |
| 10 | kr.63.60600 | kr.636.06 |
| 91 | kr.54.80055 | kr.4,986.85 |
| 182 | kr.52.98709 | kr.9,643.65 |
| 273 | kr.52.07875 | kr.14,217.50 |
| 546 | kr.50.74683 | kr.27,707.77 |
| 1.001 | kr.49.77674 | kr.49,826.52 |
| Unit Price without VAT: | kr.80.89000 |
|---|---|
| Unit Price with VAT: | kr.101.11250 |



